New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    05135871001

                                                                                                    Compact Tool Set, 35 Piece, Kraftform Kompakt Series

                                                                                                    WERA
                                                                                                    WERA 05135871001
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05135871001
                                                                                                    Newark Part No.13AM5758
                                                                                                    Product RangeKraftform Kompakt Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$319.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $319.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05135871001
                                                                                                    Newark Part No.13AM5758
                                                                                                    Product RangeKraftform Kompakt Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents35Pcs of PH/TX/SL/SQ Blades, Sockets, Bits/Bit Holder/Handle/Adaptor/Extnsn/Gripper/Wrench/Ratchet
                                                                                                    Product RangeKraftform Kompakt Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    5135871001 is a Kraftform Kompakt W Imperial 1 maintenance (35 pieces). It is a compact tool set with the most important screwdriving tools for maintenance jobs both indoors as well as outdoors. One Kraftform 817 VDE bitholding screwdriver solely for Wera VDE blades, 12 VDE blades (each 157 mm length) with Take it easy toolfinder with color coding by profile and laser-engraved size indication, 1 Kraftform series 300 screwdriver for slotted screws, 1 Joker ratcheting combination wrench with holding function, limit stop, small return angle and extremely high-grip toothing, incl. the incredibly fast 1/4" Zyklop Speed ratchet with accessories, 8 Zyklop manual and power tool sockets, 1 universal bit holder, 7 0.98inchbits, 1 screw gripper to firmly hold screws, textile box that is very robust and durable, can be positioned upright in the workshop shelf for tidy storage, additional surface protection thanks to the textile outer material, low weight and volume for simplified mobility.

                                                                                                    • Incredibly fast ¼" Zyklop speed ratchet with pivoting ratchet head and 5 predefined locking position
                                                                                                    • Manual and power tool sockets with ball-stop groove and knurling at lower end for more grip
                                                                                                    • JOKER combination ratcheting wrench with special holding plate against slipping/loss of the screw
                                                                                                    • VDE-insulated Kraftform 3817 VDE bitholding screwdriver with anti-roll protection
                                                                                                    • VDE blades (157mm length) with practical spinning function, anti-roll protection
                                                                                                    • Set in robust textile box
                                                                                                    • Size is 325 x 145 x 65mm

                                                                                                    Contents

                                                                                                    05003990001, 05006500001, 05006506001, 05006507001, 05006508001, 05006512001, 05006513001, 05006534001, 05006540001, 05006541001, 05006542001, 05006545001, 05006546001, 05110000001, 05073283001, 05003500001, 05003522001, 05003515001, 05003516001, 05003517001, 05003518001, 05003520001, 05003521001, 05003523001, 05003529001, 05003525001, 05134480001, 05072070001, 05072072001, 05135073001, 05135074001, 05135076001, 05135079001, 05066488001, Hook and loop fastener strip 240, 50 x 21.57inch.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    35Pcs of PH/TX/SL/SQ Blades, Sockets, Bits/Bit Holder/Handle/Adaptor/Extnsn/Gripper/Wrench/Ratchet

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Product Range

                                                                                                    Kraftform Kompakt Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.