Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05135075001
Newark Part No.03AM0875
Product RangeHex-Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
Price for:Each
Minimum: 10
Multiple: 1
$29.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05135075001
Newark Part No.03AM0875
Product RangeHex-Plus Series
Technical Datasheet
Bit TypeHex
Hex Bit Size3/16"
Length1"
Product RangeHex-Plus Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Hex
Length
1"
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
3/16"
Product Range
Hex-Plus Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
