Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05134680001Copy
Newark Part No.80AH4738
Product Range867/4 IP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
Price for:Each
Minimum: 10
Multiple: 10
$76.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05134680001Copy
Newark Part No.80AH4738
Product Range867/4 IP Series
Technical Datasheet
Bit TypeTorq-Plus
Hex Bit SizeIP6
Length50mm
Product Range867/4 IP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Torq-Plus
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
IP6
Product Range
867/4 IP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
