Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05134380001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24T4015
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3+ | $4.800 |
Price for:Each
Minimum: 3
Multiple: 3
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High quality bits featuring Torsion which prevents premature wear and tear and improves the life of the tool. Designed for driving fasteners into sheet metal or metal.
- Size: PH #1
- Length: 50mm
- Two bits included
Technical Specifications
Bit Type
Phillips
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
