Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05118120001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC1349
Product RangeWera - 2069 Micro
Your Part Number
21 In Stock
42 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 5+ | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05118120001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC1349
Product RangeWera - 2069 Micro
Technical Datasheet
Drive Size - Metric4mm
Blade Length - Metric60mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial2.4"
Overall Length - Imperial6.2"
Product RangeWera - 2069 Micro
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Metric
4mm
Overall Length - Metric
157mm
Blade Length - Imperial
2.4"
Product Range
Wera - 2069 Micro
Blade Length - Metric
60mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
