Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05118023001Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 24T3956 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05118023001Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 24T3956 |
| Technical Datasheet | |
| Phillips Tip Size | #1 |
| Blade Length | 60mm |
| Overall Length | 157mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The three-zone concept of these screwdrivers reduce fastening times and the cost per screw connection. The hand support on the easy-turning cap and the fast-turning zone accelerates the driving process. Power zone has integrated soft zones to transfer high tightening or loosening forces without losing contact with the screw. The Precision zone provides a better feel for the rotation angle during precision work. The black point tip and a refined hardening process increases life of the tool and protects from corrosion.
- Size: PH #1 x 2 3/8"
Technical Specifications
| Phillips Tip Size | #1 |
|---|---|
| Overall Length | 157mm |
| SVHC | No SVHC (27-Jun-2024) |
| Blade Length | 60mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
