Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05118017001Copy
Newark Part No.16AH0692
Product Range2035 Micro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05118017001Copy
Newark Part No.16AH0692
Product Range2035 Micro Series
Technical Datasheet
Tip Size0.078"
Blade Length2"
Overall Length5.79"
Product Range2035 Micro Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip Size
0.078"
Overall Length
5.79"
SVHC
No SVHC (27-Jun-2024)
Blade Length
2"
Product Range
2035 Micro Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
