Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05078621001Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 48AK9797 |
| Product Range | 7771 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.680 |
Price for:Each
Minimum: 1
Multiple: 1
$62.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05078621001Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 48AK9797 |
| Product Range | 7771 Series |
| Technical Datasheet | |
| AF Size - Metric | 8mm |
| AF Size - Imperial | - |
| Length | 41.5mm |
| Product Range | 7771 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| AF Size - Metric | 8mm |
|---|---|
| Length | 41.5mm |
| SVHC | No SVHC (27-Jun-2024) |
| AF Size - Imperial | - |
|---|---|
| Product Range | 7771 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
