Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05075870001
Newark Part No.48AM1673
Product Range7500 VDE Kraftform Safe Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.760 |
Price for:Each
Minimum: 1
Multiple: 1
$155.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05075870001
Newark Part No.48AM1673
Product Range7500 VDE Kraftform Safe Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.4N-m to 2N-m
Drive Size - Metric9mm
Drive Size - Imperial-
Overall Length192mm
Product Range7500 VDE Kraftform Safe Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.4N-m to 2N-m
Drive Size - Imperial
-
Product Range
7500 VDE Kraftform Safe Series
Torque Range ft-lb
-
Drive Size - Metric
9mm
Overall Length
192mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
