Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05075690001Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AM1667
Product RangeClick-Torque Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $314.160 |
Price for:Each
Minimum: 1
Multiple: 1
$314.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05075690001Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AM1667
Product RangeClick-Torque Lock Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb1ft-lb to 18ft-lb
Torque Range N-m2.5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Product RangeClick-Torque Lock Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2.5N-m to 25N-m
Drive Size - Imperial
1/4"
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
1ft-lb to 18ft-lb
Drive Size - Metric
-
Product Range
Click-Torque Lock Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
