Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05075605001Copy
Newark Part No.90AJ0964
Product RangeClick-Torque A6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $346.830 |
Price for:Each
Minimum: 1
Multiple: 1
$346.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05075605001Copy
Newark Part No.90AJ0964
Product RangeClick-Torque A6 Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb1ft-lb to 18ft-lb
Torque Range N-m2.5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length290mm
Product RangeClick-Torque A6 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2.5N-m to 25N-m
Drive Size - Imperial
1/4"
Product Range
Click-Torque A6 Series
Torque Range ft-lb
1ft-lb to 18ft-lb
Drive Size - Metric
-
Overall Length
290mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
