| Quantity | Price |
|---|---|
| 1+ | $334.290 |
Product Information
Product Overview
05075604001 is a click-torque A 5 torque wrench with reversible ratchet. Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right-hand use (clockwise torque-control) and with 45-tooth reversible ratchet mechanism.
- With ¼" square drive, reversible ratchet, 45 teeth
- Audible and tactile release mechanism when the set torque value is reached
- Measuring range: 2.5-25 Nm, precise to +/- 4% as per DIN EN ISO 6789-1:2017-07
- With ergonomic 2-component handle suitable for right-hand use
- Exact, simple and safe, simple setting
- For right-handed use
- 1/4" mounting size
- Size is 305 x 50 x 50mm
Technical Specifications
Wrench
2.5N-m to 25N-m
1/4"
Click-Torque Series
1ft-lb to 18ft-lb
-
290mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate