Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05074822001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC1334
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.580 |
| 3+ | $120.410 |
Price for:Each
Minimum: 1
Multiple: 1
$122.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05074822001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC1334
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.221ft-lb to 0.737ft-lb
Torque Range N-m0.3N-m to 1N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length133mm
Overall Length133mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
0.3N-m to 1N-m
Drive Size - Imperial
0.25"
Overall Length
133mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
0.221ft-lb to 0.737ft-lb
Drive Size - Metric
6.35mm
Overall Length
133mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
