
| Quantity | Price |
|---|---|
| 1+ | $206.280 |
Product Information
Product Overview
05074712001 is a series 7400 Kraftform pistol handle, adjustable torque screwdriver with rapidaptor quick-release chuck. Kraftform pistol handle for particularly high torque transfer, multi-component for high working speeds and particularly ergonomic screwdriving. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Rapidaptor technology for rapid bit change
- Distinct signal when pre-set value is reached
- Numerical torque value indicator
- 1/4" mounting size, 3.0 to 6.0Nm main scale measuring range
- 6" torque wrench length, 4" torque wrench height
- Size is 218 x 81 x 51mm
Technical Specifications
Screwdriver
-
1/4"
Kraftform 7400 Series
2.083ft-lb to 4.583ft-lb
-
150mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
