Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05074710001Copy
Newark Part No.13AM5748
Product RangeKraftform 7400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.520 |
Price for:Each
Minimum: 1
Multiple: 1
$137.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05074710001Copy
Newark Part No.13AM5748
Product RangeKraftform 7400 Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.208ft-lb to 0.958ft-lb
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length155mm
Product RangeKraftform 7400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05074710001 is a series 7400 Kraftform adjustable torque screwdriver with rapidaptor quick-release chuck. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Rapidaptor technology for rapid bit change
- Distinct signal when pre-set value is reached
- Numerical torque value indicator
- 105mm handle length, 155mm torque wrench length
- Size is 155 x 37 x 37mm
- 1/4" mounting size
- 2.5-11.5in. Lbs main scale measuring range
- 0.5in. Lbs main scale graduation
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
-
Drive Size - Imperial
1/4"
Product Range
Kraftform 7400 Series
Torque Range ft-lb
0.208ft-lb to 0.958ft-lb
Drive Size - Metric
-
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
