Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05073906001
Newark Part No.69AK7886
Product RangeHex-Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
Price for:Each
Minimum: 5
Multiple: 1
$39.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05073906001
Newark Part No.69AK7886
Product RangeHex-Plus Series
Technical Datasheet
Bit TypeHex
Hex Bit Size6mm
Length1"
Product RangeHex-Plus Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Hex
Length
1"
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
6mm
Product Range
Hex-Plus Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
