Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05073681001Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 24T3891 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05073681001Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 24T3891 |
| Technical Datasheet | |
| Length | 165mm |
| For Use With | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
This screw gripper is useful for holding screws into place during fastening. Fixes all screw profiles and sizes securely to the tool. The screw gripper releases the screw after it has been fastened.
- Suitable for round and hexagon blades with 2. 5mm~4. 5mm and 4. 5~6mm diameters
Technical Specifications
| Length | 165mm |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
