Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05073275001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78Y7501
Also Known AsGTIN UPC EAN: 4013288167347
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.330 |
Price for:Each
Minimum: 1
Multiple: 1
$41.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. The unique holding function, thanks to the metal plate in the jaw, reduces the risk of dropping nuts and bolts
- Replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping
- Integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied
- Double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping
- Return angle of only 30° at the open end to avoid time consuming flipping of the wrench during fastening jobs
- Ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility in very confined working spaces
- Specially forged geometry for high torque transfer and strength
- High performance chrome molybdenum steel
- Nickel-chrome coating for high corrosion protection
- Size: 15mm x 200mm
Technical Specifications
AF Size - Metric
15mm
Length
200mm
SVHC
No SVHC (27-Jun-2024)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
