Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05060303001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.13AM5741
Product RangeSquare-Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$29.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05060303001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.13AM5741
Product RangeSquare-Plus Series
Technical Datasheet
Bit TypeHex
Hex Bit Size# 2
Length3.5"
Product RangeSquare-Plus Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05060303001 is a 868/4V square plus bit. It is a high quality bit for square socket screws with holding function. The wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
- Suitable for square head socket screws, holding function
- Tough for hard materials, prevents premature breakage of the drive tip
- 1/4" hexagon drive (Wera connecting series 4)
- V bits for square recess screws
- Tough-absorbing bits
- # 2 tip size, 89mm blade length, 3 1/2"inch blade length, 6.0mm blade diameter
- Size is 89 x 7 x 7mm
Technical Specifications
Bit Type
Hex
Length
3.5"
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
# 2
Product Range
Square-Plus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
