Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05060210001Copy
Newark Part No.83AH4158
Product Range869/4 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
Price for:Each
Minimum: 5
Multiple: 5
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05060210001Copy
Newark Part No.83AH4158
Product Range869/4 M Series
Technical Datasheet
Socket TypeHex
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial0.217"
Product Range869/4 M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
869/4 M Series
AF Size - Metric
-
Drive Size - Imperial
0.217"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
