Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05059635001Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 03AM0874 |
| Product Range | Hex-Plus Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05059635001Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 03AM0874 |
| Product Range | Hex-Plus Series |
| Technical Datasheet | |
| Bit Type | Hex |
| Hex Bit Size | 5mm |
| Length | 6" |
| Product Range | Hex-Plus Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Bit Type | Hex |
|---|---|
| Length | 6" |
| SVHC | No SVHC (27-Jun-2024) |
| Hex Bit Size | 5mm |
|---|---|
| Product Range | Hex-Plus Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
