Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05059552001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 49AC1278 |
| Product Range | Wera - 851/4 Bits |
| Your Part Number | |
| Technical Datasheet |
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
| 10+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05059552001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 49AC1278 |
| Product Range | Wera - 851/4 Bits |
| Technical Datasheet | |
| Bit Type | Phillips |
| Hex Bit Size | PH2 |
| Length | 50mm |
| Product Range | Wera - 851/4 Bits |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Bit Type | Phillips |
|---|---|
| Length | 50mm |
| SVHC | No SVHC (27-Jun-2024) |
| Hex Bit Size | PH2 |
|---|---|
| Product Range | Wera - 851/4 Bits |
Technical Docs (1)
Alternatives for 05059552001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
