New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    05059040001

                                                                                                    Screwdriver Set, 8 Pcs of 7 VDE Stainless Blades with 8 Extra Slim, Kraftform Kompakt Series

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA 05059040001
                                                                                                    WERA 05059040001
                                                                                                    WERA 05059040001
                                                                                                    WERA 05059040001
                                                                                                    WERA 05059040001
                                                                                                    WERA 05059040001
                                                                                                    WERA 05059040001
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05059040001
                                                                                                    Newark Part No.74AK3366
                                                                                                    Product RangeKraftform Kompakt Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05059040001
                                                                                                    Newark Part No.74AK3366
                                                                                                    Product RangeKraftform Kompakt Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents8 Pieces of Extra Slim Phillips, Pozidriv, TORX, 17 VDE Stainless Blades & Handle
                                                                                                    Product RangeKraftform Kompakt Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    05059040001 is a Kraftform Kompakt VDE screwdriver stainless 8 extra slim 1 (8 pieces). 7 VDE stainless blades, some of which with reduced blade diameter, so that even low-lying screw and spring elements can be easily reached and operated. One 3817 VDE Kraftform bitholding screwdriver for ergonomic screwdriving. In a robust pouch. Individually tested tools as per IEC 60900. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Wera's stainless steel tools are vacuum ice tempered and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions. The pouch is suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.

                                                                                                    • Individually tested VDE stainless blades, some of which with reduced blade diameter
                                                                                                    • Individually tested tool as per IEC 60900 at 10,000V
                                                                                                    • Blades made of stainless steel to prevent extraneous rust
                                                                                                    • Vacuum ice-hardening provides the required hardness and strength
                                                                                                    • Multi-component VDE-insulated Kraftform handle with anti-roll feature
                                                                                                    • Ergonomic Kraftform handle for low-fatigue working
                                                                                                    • In robust folding bag with Wera 2go compatibility

                                                                                                    Contents

                                                                                                    3817 VDE Kraftform stainless blade-holding handle (05003991001), Kraftform Kompakt VDE screwdriver 3067 i TORX® (1x TX 8 x 154mm, 1x TX 9 x 154mm, 1x TX 10 x 154mm, 1x TX 30 x 154mm), Kraftform Kompakt VDE screwdriver 3067 iS TORX® (1x TX 15 x 154mm, 1x TX 20 x 154mm, 1x TX 25 x 154mm), Hook and loop fastener Strip 70 (50 x 70mm).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    8 Pieces of Extra Slim Phillips, Pozidriv, TORX, 17 VDE Stainless Blades & Handle

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Product Range

                                                                                                    Kraftform Kompakt Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.