Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
Price for:Each
Minimum: 10
Multiple: 10
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05058101001
Newark Part No.48AM1646
Technical Datasheet
Bit TypeHex
Hex Bit Size0.4mm x 2.5mm
Length30mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Hex
Length
30mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
0.4mm x 2.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
