Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05056335001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 49AC1232 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05056335001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 49AC1232 |
| Technical Datasheet | |
| Bit Type | Hex |
| Hex Bit Size | 8mm |
| Length | 25mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 05056335001
1 Product Found
Technical Specifications
| Bit Type | Hex |
|---|---|
| Length | 25mm |
| SVHC | No SVHC (27-Jun-2024) |
| Hex Bit Size | 8mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
