Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05056310001Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 03AM0880 |
| Product Range | Hex-Plus Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.910 |
Price for:Each
Minimum: 10
Multiple: 10
$29.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05056310001Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 03AM0880 |
| Product Range | Hex-Plus Series |
| Technical Datasheet | |
| Bit Type | Hex |
| Hex Bit Size | 2.5mm |
| Length | 1" |
| Product Range | Hex-Plus Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Bit Type | Hex |
|---|---|
| Length | 1" |
| SVHC | No SVHC (27-Jun-2024) |
| Hex Bit Size | 2.5mm |
|---|---|
| Product Range | Hex-Plus Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
