Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.800 |
Price for:Each
Minimum: 1
Multiple: 1
$65.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Ratcheting screwdriver is suitable for hexagon socket insert bits. Features a ratcheting, fine tooth design for minimal return angle and a switchover ring to lock or change to left or right turning.
- Maximum torque: 50 Newton metres
- Rapidaptor technology for rapid-in, rapid-out, rapid-spin and single handed function
- Kraftform handle with non-roll feature
Technical Specifications
Tip Size 1
6.35mm
Blade Length
-
Product Range
-
Tip Size 2
-
Overall Length
142mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
