Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05051278001Copy
Newark Part No.48AM1630
Product RangeKraftform Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05051278001Copy
Newark Part No.48AM1630
Product RangeKraftform Series
Technical Datasheet
Length80mm
For Use WithWera Kraftform 4 mm External Hexagon Drives
Product RangeKraftform Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
80mm
Product Range
Kraftform Series
For Use With
Wera Kraftform 4 mm External Hexagon Drives
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
