Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05033656001Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AK3361 |
| Product Range | Kraftform Kompakt Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05033656001Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AK3361 |
| Product Range | Kraftform Kompakt Series |
| Technical Datasheet | |
| Tip Size 1 | - |
| Tip Size 2 | - |
| Blade Length | - |
| Overall Length | 154mm |
| Overall Length | 154mm |
| Product Range | Kraftform Kompakt Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
05033656001 is a Kraftform Kompakt VDE screwdriver 3065 iS PZ SB (stainless, PZ 2 x 154mm). VDE stainless blade with reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. Individually tested tools as per IEC 60900. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Wera's stainless steel tools are vacuum ice hardened and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions.
- Reduced shaft diameter and integrated insulation protection
- In this way, low-lying PZ screws can be accessed and actuated
- Insulated, individually tested as per IEC 60900
- Blades made of stainless steel to prevent extraneous rust
- Vacuum ice-hardening provides the required hardness and strength
- 9mm hex drive with entry chamfer
Technical Specifications
| Tip Size 1 | - |
|---|---|
| Blade Length | - |
| Overall Length | 154mm |
| SVHC | No SVHC (27-Jun-2024) |
| Tip Size 2 | - |
|---|---|
| Overall Length | 154mm |
| Product Range | Kraftform Kompakt Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
