Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05030414001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 49AC1204 |
| Product Range | Wera - ESD Hex Nut Drivers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.440 |
| 5+ | $24.030 |
Price for:Each
Minimum: 1
Multiple: 1
$24.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05030414001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 49AC1204 |
| Product Range | Wera - ESD Hex Nut Drivers |
| Technical Datasheet | |
| Drive Size - Metric | 3mm |
| Blade Length - Metric | 60mm |
| Overall Length - Metric | 157mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | 2.4" |
| Overall Length - Imperial | 6.2" |
| Product Range | Wera - ESD Hex Nut Drivers |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drive Size - Metric | 3mm |
|---|---|
| Overall Length - Metric | 157mm |
| Blade Length - Imperial | 2.4" |
| Product Range | Wera - ESD Hex Nut Drivers |
| Blade Length - Metric | 60mm |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 6.2" |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for 05030414001
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
