Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05028052001Copy
Newark Part No.82AH5680
Product Range367 TORX HF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05028052001Copy
Newark Part No.82AH5680
Product Range367 TORX HF Series
Technical Datasheet
Torx Tip SizeT20
Blade Length4"
Overall Length7.79"
Product Range367 TORX HF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torx Tip Size
T20
Overall Length
7.79"
SVHC
No SVHC (27-Jun-2024)
Blade Length
4"
Product Range
367 TORX HF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
