Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.040 |
| 3+ | $64.890 |
Product Information
Product Overview
High quality L-key set out of stainless steel for hexagon socket screws by Wera. Stainless steel prevents the transfer of extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with hex ballpoint on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner” screwdriving. "Take it easy" Tool Finder: colour coding according to size. In an almost wear-free L-key clip fastener.
- Solution to the extraneous rust problem: fasten stainless screws with stainless tools
- Hex-Plus allows socket head screws to live longer
- Take it easy tool finder with colour coding according to sizes
- Wear-resistant clip material for enhanced durability
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
Technical Specifications
9 Pcs of Size 1.5x90, 2x101, 2.5x112, 3x123, 4x137, 5x154, 6x172, 8x195, 10x224 Multicolour L-Keys
No SVHC (27-Jun-2024)
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate

