Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05022068001Copy
Newark Part No.82AH5681
Product Range950 PKL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
Price for:Each
Minimum: 10
Multiple: 1
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05022068001Copy
Newark Part No.82AH5681
Product Range950 PKL Series
Technical Datasheet
AF Size - Metric1.98mm
AF Size - Imperial5/64"
Hex Key TypeL Key
Long Arm Length100mm
Product Range950 PKL Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
AF Size - Metric
1.98mm
Hex Key Type
L Key
Product Range
950 PKL Series
AF Size - Imperial
5/64"
Long Arm Length
100mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
