
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
Product Information
Product Overview
05020312001 is a 6005 Joker double open-ended wrench (10 x 11 x 137.3mm). As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6005 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6005 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: Color coding by size.
- Double open-ended wrench
- Especially suitable for tight spaces
- Special mouth geometry expands the placement possibilities of the tool
- Low return angle in the mouth "takes" the screw every 15°
- With Take it easy tool finder: color coding by size
Technical Specifications
11mm
137.3mm
Joker 6005 Series
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 05020312001
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
