Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05020175001Copy
Newark Part No.48AM1604
Product Range7870 Joker S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.280 |
Price for:Each
Minimum: 1
Multiple: 1
$71.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05020175001Copy
Newark Part No.48AM1604
Product Range7870 Joker S Series
Technical Datasheet
Length57.7mm
Jaw Opening Max1/2"
Product Range7870 Joker S Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
57.7mm
Product Range
7870 Joker S Series
Jaw Opening Max
1/2"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
