| Quantity | Price |
|---|---|
| 1+ | $534.130 |
Product Information
Product Overview
05020093001 is a 66001 Joker switch 8 imperial set 1 ratcheting combination wrenches set (8 pieces). High quality set of ratcheting combination wrenches by Wera: Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces.
- Limit stop prevents any slipping
- Very fine toothing and robust locking element
- Ratchet end tilted by 15°
- With Take it easy tool finder: color coding by size
- Ring ratchet spanner Joker 6000
- Fine tooth mechanism
- Size is 325 x 150 x 75mm
Contents
6001 Joker switch ratcheting combination wrench, with switch lever, imperial (05020075001, 05020076001, 05020077001, 05020078001, 05020079001, 05020080001, 05020081001, 05020082001), Hook and loop fastener strip 240, 50 x 21.57inch.
Technical Specifications
8Pcs of Switch Imperial Ratcheting Combination Wrench Set w/Switch Lever, Hook & Loop Fastener Strip
No SVHC (27-Jun-2024)
Joker 6001 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate