
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05008875001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 36AJ4641 |
| Product Range | Kraftform Kompakt Stubby |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.140 |
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05008875001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 36AJ4641 |
| Product Range | Kraftform Kompakt Stubby |
| Technical Datasheet | |
| Length | 115mm |
| For Use With | Wera Kraftform Kompakt Stubby TORX, Hex Plus Bits |
| Product Range | Kraftform Kompakt Stubby |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
05008875001 is a 6 pieces Kraftform Kompakt Stubby with Kraftform bit-holding screwdriver handle. It is particularly small bitholding screwdriver with short bit mounting for hard to reach areas. Includes 6 bits, which are located in a magazine in the handle. With only 65mm total length, the Kraftform Kompakt Stubby is a real mini screwdriving workshop. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component handle with the practical combination of hard and soft zones allows for a firm grip and precise working. Take it easy tool finder: With size stamping and color coding by output to find the required bit easily. The handle can be opened and thus gives access to the six bits contained in the magazine.
- Short, compact stubby shape for working in tight installation space with 6bit in integrated magazine
- Ergonomic 2-component Kraftform handle for precise work
- 1/4" bit mounting with strong permanent magnet
- Captive and swiveling bit magazine for easy removal and safe storage of bits
- Compact shape, handle with integrated bit magazine
- Size is 115 x 60 x 40mm
Contents
867/1 BTZ TORX® bits - 050661220011x (TX 15 x 25mm), 050661240011x (TX 20 x 25mm), 050661260011x (TX 25 x 25mm), 840/1 BTZ bits -05056683001, 05056684001, 05056685001.
Technical Specifications
| Length | 115mm |
|---|---|
| Product Range | Kraftform Kompakt Stubby |
| For Use With | Wera Kraftform Kompakt Stubby TORX, Hex Plus Bits |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
