Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05008101001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74AK3335 |
| Product Range | Wera - Actuation Tools |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05008101001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74AK3335 |
| Product Range | Wera - Actuation Tools |
| Technical Datasheet | |
| Accessory Type | Actuation Tool |
| For Use With | Wera 1.5mm2 Spring Terminal Blocks |
| Product Range | Wera - Actuation Tools |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
05008101001 is a 338 actuation tool for terminal blocks (spring cages) (0.4 x 2.5 x 81mm). Useful actuation tool for spring terminals. The curved blade also makes it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multicomponent Kraftform handle for fast and smooth work.
- Suitable for spring terminals with a conductor cross-section of up to 1.5 mm<sup>2</sup>
Technical Specifications
| Accessory Type | Actuation Tool |
|---|---|
| Product Range | Wera - Actuation Tools |
| For Use With | Wera 1.5mm2 Spring Terminal Blocks |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for 05008101001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
