Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05006450001
Newark Part No.22AC4980
Product RangeKraftform Plus – Series 100 VDE
Also Known AsGTIN UPC EAN: 4013288160140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 5+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$17.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05006450001
Newark Part No.22AC4980
Product RangeKraftform Plus – Series 100 VDE
Also Known AsGTIN UPC EAN: 4013288160140
Technical Datasheet
Phillips Tip Size#1
Blade Length80mm
Overall Length178mm
Overall Length178mm
Product RangeKraftform Plus – Series 100 VDE
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. Reduced blade diameter so that even low-lying screws can be easily accessed. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Reduced shaft diameter
Technical Specifications
Phillips Tip Size
#1
Overall Length
178mm
Product Range
Kraftform Plus – Series 100 VDE
Blade Length
80mm
Overall Length
178mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
