Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05006154001Copy
Newark Part No.71AC4666
Product Range162 i PH VDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05006154001Copy
Newark Part No.71AC4666
Product Range162 i PH VDE Series
Technical Datasheet
Phillips Tip Size#2
Blade Length4"
Overall Length8.07"
Product Range162 i PH VDE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Phillips Tip Size
#2
Overall Length
8.07"
SVHC
No SVHC (27-Jun-2024)
Blade Length
4"
Product Range
162 i PH VDE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
