Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05006120001Copy
Newark Part No.71AC4677
Product Range160 i VDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05006120001Copy
Newark Part No.71AC4677
Product Range160 i VDE Series
Technical Datasheet
Tip Size0.219"
Blade Length5"
Overall Length8.78"
Product Range160 i VDE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip Size
0.219"
Overall Length
8.78"
SVHC
No SVHC (27-Jun-2024)
Blade Length
5"
Product Range
160 i VDE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
