Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05006115001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AC4656
Product Range160 i VDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
Price for:Each
Minimum: 1
Multiple: 1
$10.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05006115001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AC4656
Product Range160 i VDE Series
Technical Datasheet
Tip Size0.156"
Blade Length4"
Overall Length7.79"
Product Range160 i VDE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip Size
0.156"
Overall Length
7.79"
SVHC
No SVHC (27-Jun-2024)
Blade Length
4"
Product Range
160 i VDE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
