Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05004966001
Newark Part No.13AM5719
Product RangeZyklop Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.510 |
Price for:Each
Minimum: 1
Multiple: 1
$175.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05004966001
Newark Part No.13AM5719
Product RangeZyklop Series
Technical Datasheet
Drive Size - Imperial3/8"
Length8.74"
Product RangeZyklop Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05004966001 is a 8007 B VDE Zyklop ratchet, insulated with switch lever, with 3/8" drive, 3/8" x 222mm. Its slim design for working even in very confined spaces. Due to the finely spaced 80 teeth, a low return angle of only 4.5° is possible. With a reversing lever for a comfortable change of direction. With secure socket locking function by push button. Individually tested tool as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V.
- Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined space
- Safe socket lock via push button, convenient direction change due to the reversing lever
- Plastic coating protects surfaces from damage
- Fine-tooth design, for tight spaces
- Ball lock, switch lever
- 3/8" external square
- Size is 230 x 60 x 35mm
Technical Specifications
Drive Size - Imperial
3/8"
Product Range
Zyklop Series
Length
8.74"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate