Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 030115Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34M9150 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.430 |
| 5+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 030115Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34M9150 |
| Technical Datasheet | |
| Pozidriv Size | PZ0 |
| Overall Length | 157mm |
| Overall Length | 157mm |
| Blade Length | 60mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Pozidriv Size | PZ0 |
|---|---|
| Overall Length | 157mm |
| Product Range | - |
| Overall Length | 157mm |
|---|---|
| Blade Length | 60mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
