Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLS CTI
Manufacturer Part No656-1082211Copy
Newark Part No.99K0196
Product Range656 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWELLS CTI
Manufacturer Part No656-1082211Copy
Newark Part No.99K0196
Product Range656 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeSSOP Socket
Pitch Spacing0.65mm
Product Range656 Series
Row Pitch4.9mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 656 series open-top zero insertion force SSOP ZIF Socket designed for automatic loading. It has PES, PEI, LCP or equivalent socket body, gold over nickel-plated beryllium copper or titanium copper contact.
- Highly reliable pre-loaded contacts
- 50mΩ Contact resistance
- 5000MΩ @500VDC Insulation resistance
- 10000 Cycles minimum durability
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
0.65mm
Row Pitch
4.9mm
Contact Plating
Gold Plated Contacts
Connector Type
SSOP Socket
Product Range
656 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
