2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Fume Extractors
                                                                                                    Print Page

                                                                                                    ZEROSMOGTLN

                                                                                                    Fume Extractor, 190 m³/h, 120 V, 120 W, Zero Smog TL Series

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER ZEROSMOGTLN
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoZEROSMOGTLN
                                                                                                    Newark Part No.01AC4443
                                                                                                    Product RangeZero Smog TL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,134.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,134.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoZEROSMOGTLN
                                                                                                    Newark Part No.01AC4443
                                                                                                    Product RangeZero Smog TL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Volume190m³/h
                                                                                                    Supply Voltage VAC120V
                                                                                                    Power Rating120W
                                                                                                    Plug Type-
                                                                                                    Product RangeZero Smog TL Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    Zero Smog® TL fume extraction unit has longer service life due to exceptionally large filter surface and low noise levels. The unit comes with H13 particle filter and gas filter (10% active carbon foam filter) and F7 pre-filter. It has longer service life due to exceptionally large filter surface.

                                                                                                    • Extraction unit for up to 2 workplace
                                                                                                    • Low noise levels
                                                                                                    • Portable, for placement under or next to the bench
                                                                                                    • Easy filter replacement
                                                                                                    • Audio-visual filter change alarm
                                                                                                    • Quick and simple installation with Easy-Click system
                                                                                                    • Variable speed setting
                                                                                                    • Active carbon foam filter for effective gas cleaning
                                                                                                    • Maintenance-free, brushless EC blower

                                                                                                    Contents

                                                                                                    Zero Smog® TL fume extraction unit, H13 particle filter and gas filter (10% active carbon foam filter) and F7 pre-filter.

                                                                                                    Technical Specifications

                                                                                                    Air Volume

                                                                                                    190m³/h

                                                                                                    Power Rating

                                                                                                    120W

                                                                                                    Product Range

                                                                                                    Zero Smog TL Series

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    One Page Summary EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)