Print Page
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoXT BXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AK5026
Product RangeXT
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle Style30° Chisel
For Use WithWeller WXP 120, WP 120 Soldering Irons
Product RangeXT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
Weller WXP 120, WP 120 Soldering Irons
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
30° Chisel
Product Range
XT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

