| Quantity | Price |
|---|---|
| 1+ | $2,100.000 |
Product Information
Product Overview
WXS2010 is a nano (pico)/micro soldering kit for every purpose. It is a new soldering kit. Optimized soldering set with 2 soldering tips for all pico (nano) and micro tasks in the electronics, medical and aerospace industries. Featuring new smart soldering tools, the system offers the fastest heat-up and recovery times, full tip-to-station process control, best-in-class connectivity, easy-to-use color touch screen and highest cybersecurity. The new pico (nano)/micro soldering tool has the fastest heat-up and recovery times of less than 3 seconds. Excellent heat transfer and recovery time during the soldering process for a high performance and continuous workflow. The short tip-to-grip distance provides maximum precision during the soldering process. The kit includes 2 soldering tips, a pico tip for very small applications and a micro tip for standard applications. Both tip families fit to just one soldering handle. All you need is one soldering tool and one soldering station.
- Driving for efficiency, fast heat-up times, cost savings, 1 iron - fits 2 tip families
- Full process control, individual and repeatable soldering processes
- All-in-one station, protection against cyber attacks
- WXsmart station and all the connected tools are fully ESD safe
- 120VAC supply voltage
- Maximum heat temperature is 450°C
- Output power is 300W
Contents
Power unit, RTMS/RTPS MS soldering tips, Cartridge tip holder and 2 in 1 safety rest.
Technical Specifications
120V
300W
WXsmart Kit
No SVHC (17-Dec-2015)
450°C
Power Unit, RTMS/RTPS MS Soldering Tips, Cartridge Tip Holder & 2 in 1 Safety Rest
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate