Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP 200 + WDH 31Copy
Newark Part No.39T0814
Also Known AsGTIN UPC EAN: 4003019423132
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $501.250 |
Price for:Each
Minimum: 1
Multiple: 1
$501.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXP 200 + WDH 31Copy
Newark Part No.39T0814
Also Known AsGTIN UPC EAN: 4003019423132
Technical Datasheet
Supply Voltage VAC24V
Output Power200W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WXP200 solder pencil with stand provides 200 watts for heavy duty soldering applications.
- Perfect for lead free solder
- ESD safe to protect sensitive components
- Use only Weller replacement tips or your warranty will be voided
Applications
Maintenance & Repair
Contents
Comes with WDH31 support stand
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
-
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for WXP 200 + WDH 31
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
