Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,563.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,563.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
WX 2021 is a 200W rated high-powered digital soldering station.
- Capacitive glass touch screen is chemical and temperature resistant
- Turn and click wheel with enter key and finger guide is intuitive to use
- Multi-language menu navigation
- Large graphic LCD display can be viewed from all angles
- Acts as a bench-top controller for WHP1000/WHP3000 hot plates and Zero Smog 4V/6V filtration units
- Multi-purpose USB port for parameter configuration and data logging
- Compatible with all WX series soldering pencils
- Temperature range (tool dependent): 100-550°C
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type F power cord
Contents
WX2 power unit, WXMP micro solder iron and WXMT micro tweezer.
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
WX2 Power Unit, WXMP Micro Solder Iron & WXMT Micro Tweezer
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
